Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CMF6046K400FKR670-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMF6046K400FKR670

Description RES 46.4K OHM 1W 1% AXIAL
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

46.4 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 46.4 kOhms
Tolerance ±1%
Power (Watts) 1W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1,000

04:37:54 5/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10560 $105.60
2,000 0.09900 $198.00
5,000 0.08910 $445.50
10,000 0.08712 $871.20
25,000 0.08415 $2,103.75
50,000 0.08250 $4,125.00
100,000 0.08171 $8,170.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback