Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number CMF55800K00FHEB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

CMF55800K00FHEB

Description RES 800K OHM 1/2W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

800 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Documents & Media
Datasheets CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 800 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1,000

04:20:18 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10240 $102.40
2,000 0.09600 $192.00
5,000 0.08640 $432.00
10,000 0.08448 $844.80
25,000 0.08160 $2,040.00
50,000 0.08000 $4,000.00
100,000 0.07923 $7,923.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CMF55800K00FHEK-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10240
Send Feedback