USD
Favorite

CMF5562K600BEEB70 62.6 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39767 $397.67
2,000 0.38870 $777.40
5,000 0.38123 $1,906.13
10,000 0.37226 $3,722.55
25,000 0.36179 $9,044.75

Submit a request for quotation on quantities greater than those displayed.

CMF5562K600BEEB70

Datasheet
Digi-Key Part Number CMF5562K600BEEB70-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMF5562K600BEEB70
Copy  
Description RES 62.6K OHM 1/2W .1% AXIAL
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

62.6 kOhms ±0.1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy  
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 62.6 kOhms
Tolerance ±0.1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000