• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number CMF590KHFCT-ND
Quantity Available 0

Manufacturer Part Number


Description RES 590K OHM 1/2W 1% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

590 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Documents & Media
Datasheets CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Manufacturer Vishay Dale
Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 590 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 1
Other Names CMF590KHFCT

05:12:47 3/23/2018

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF590KHFTR-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10240
Send Feedback