Add To Favorites
CMF5533R600CERE 33.6 Ohms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26662 $1,333.08
10,000 0.25875 $2,587.50
25,000 0.25213 $6,303.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMF5533R600CERE-ND
Copy   CMF5533R600CERE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMF5533R600CERE

Copy   CMF5533R600CERE
Description RES 33.6 OHM 1/2W .25% AXIAL
Copy   RES 33.6 OHM 1/2W .25% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

33.6 Ohms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy   33.6 Ohms ±0.25% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 33.6 Ohms
Tolerance ±0.25%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

14:31:07 1/21/2019