Add To Favorites
CMF552K0000FKEK 2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.86000 $1.86
10 1.65000 $16.50
25 1.53000 $38.25
50 1.44000 $72.00
100 1.26000 $126.00
250 1.08000 $270.00
500 0.90000 $450.00
1,000 0.78000 $780.00
5,000 0.75600 $3,780.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMF2.00KHJ-ND
Copy   CMF2.00KHJ-ND
Quantity Available 996
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMF552K0000FKEK

Copy   CMF552K0000FKEK
Description RES 2.00K OHM 1/2W 1% AXIAL
Copy   RES 2.00K OHM 1/2W 1% AXIAL
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy   2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CMF Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Bulk ?
Part Status Active
Resistance 2 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
CMF2.00KHA-ND CMF552K0000FHEK Vishay Dale Bulk ? 341 - Immediate
$1.86000 1 Not applicable
Additional Resources
Standard Package ? 100
Other Names CMF2.00KHJ
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF552K0000FKEA-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.06750
  • Tape & Reel (TR) ? : CMF552K0000FKEB-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09440

05:33:30 1/17/2019