Add To Favorites
CMF5515M000JKRE 15 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26275 $1,313.76
10,000 0.25500 $2,550.00
25,000 0.24847 $6,211.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMF5515M000JKRE-ND
Copy   CMF5515M000JKRE-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMF5515M000JKRE

Copy   CMF5515M000JKRE
Description RES 15M OHM 1/2W 5% AXIAL
Copy   RES 15M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

15 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy   15 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 15 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CMF5515M000JKBF-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.26000

06:36:00 3/20/2019