USD
Favorite

CMF5068R100FER6 68.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39634 $396.34
2,000 0.38740 $774.80
5,000 0.37995 $1,899.75
10,000 0.37101 $3,710.10
25,000 0.36058 $9,014.50

Submit a request for quotation on quantities greater than those displayed.

CMF5068R100FER6

Datasheet
Digi-Key Part Number CMF5068R100FER6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMF5068R100FER6
Copy  
Description RES 68.1 OHM 1/4W 1% AXIAL
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

68.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy  
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 68.1 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000