Add To Favorites
Product Overview
Digi-Key Part Number CMF590QFCT-ND
Quantity Available 1,079
Can ship immediately
Manufacturer

Manufacturer Part Number

CMF50590R00FHEB

Description RES 590 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

590 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CMF Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 590 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMF590QFCT

17:38:35 7/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
25 0.48200 $12.05
50 0.43360 $21.68
100 0.37740 $37.74
250 0.33728 $84.32
500 0.27302 $136.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF590QFTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.20075
Send Feedback