Add To Favorites
CMF50412R00FHEB 412 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Product Overview
Digi-Key Part Number CMF412QFCT-ND
Copy   CMF412QFCT-ND
Quantity Available 629
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMF50412R00FHEB

Copy   CMF50412R00FHEB
Description RES 412 OHM 1/4W 1% AXIAL
Copy   RES 412 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

412 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy   412 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CMF Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 412 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMF412QFCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
25 0.48200 $12.05
50 0.43360 $21.68
100 0.37740 $37.74
250 0.33728 $84.32
500 0.27302 $136.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMF412QFTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.20075

14:53:13 9/24/2018