USD
Favorite

Photo Not Available
CMF20665K00GKEA 665 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 0.18088 $452.20
5,000 0.17680 $884.00
12,500 0.17068 $2,133.50
25,000 0.16660 $4,165.00

Submit a request for quotation on quantities greater than those displayed.

CMF20665K00GKEA

Datasheet
Digi-Key Part Number CMF20665K00GKEA-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMF20665K00GKEA
Copy  
Description RES 665K OHM 1W 2% AXIAL
Copy  
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

665 kOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy  
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging Tape & Reel (TR) 
Part Status Active
Resistance 665 kOhms
Tolerance ±2%
Power (Watts) 1W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 2,500