Add To Favorites
CMF071M0000JNEB 1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14713 $147.13
2,000 0.14204 $284.08
5,000 0.13939 $696.95
10,000 0.13388 $1,338.78
25,000 0.13123 $3,280.70
50,000 0.12985 $6,492.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMF071M0000JNEB-ND
Copy   CMF071M0000JNEB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMF071M0000JNEB

Copy   CMF071M0000JNEB
Description RES 1M OHM 1/2W 5% AXIAL
Copy   RES 1M OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film

Copy   1 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
CMF1.00MHCCT-ND CMF551M0000BHEB Vishay Dale Cut Tape (CT) ? 1,266 - Immediate
$0.79000 1
CMF1.00MHGCT-ND CMF551M0000FKEB Vishay Dale Cut Tape (CT) ? 1,899 - Immediate
$0.50000 1
CMF1.00MHFTR-ND CMF551M0000FHEB Vishay Dale Tape & Reel (TR) ? 5,000 - Immediate
$0.10780 1,000
1MWTR-ND FMP100JR-52-1M Yageo Tape & Reel (TR) ? 110,000 - Immediate
$0.02727 5,000
Documents & Media
Datasheets CMFxx Series, Industrial
HTML Datasheet CMFxx Series, Industrial
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CMF
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1 MOhms
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Film
Features Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : CMF071M0000JNEK-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.85000

09:24:52 10/19/2018