Add To Favorites
Photo Not Available
CA406020R00KE05 20 Ohms ±10% 2.4W Through Hole Resistor Axial Wirewound
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 1.13400 $283.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CA406020R00KE05-ND
Copy   CA406020R00KE05-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA406020R00KE05

Copy   CA406020R00KE05
Description RES 20 OHM 2.4W 10% AXIAL
Copy   RES 20 OHM 2.4W 10% AXIAL
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

20 Ohms ±10% 2.4W Through Hole Resistor Axial Wirewound

Copy   20 Ohms ±10% 2.4W Through Hole Resistor Axial  Wirewound
Documents & Media
Datasheets CA Series Datasheet
Mfg CAD Models CA.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 20 Ohms
Tolerance ±10%
Power (Watts) 2.4W
Composition Wirewound
Features -
Temperature Coefficient ±300ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.694" L (3.56mm x 17.63mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CA4060 R00KE05

11:37:01 1/22/2019