Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number CA4050R3300KE05-ND
Quantity Available 0

Manufacturer Part Number


Description RES 0.33 OHM 2W 10% AXIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

330 mOhms ±10% 2W Through Hole Resistor Axial Wirewound

Documents & Media
Datasheets CA Series Datasheet
Product Attributes Select All
Manufacturer Vishay Dale
Series CA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 330 mOhms
Tolerance ±10%
Power (Watts) 2W
Composition Wirewound
Features -
Temperature Coefficient ±600ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.140" Dia x 0.550" L (3.56mm x 13.97mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 1

08:43:19 3/19/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
250 1.13400 $283.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback