Add To Favorites
CA0001680R0JE66 680 Ohms ±5% 1W Through Hole Resistor Axial Wirewound
Product Overview
Digi-Key Part Number CA0001680R0JE66-ND
Copy   CA0001680R0JE66-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CA0001680R0JE66

Copy   CA0001680R0JE66
Description RES 680 OHM 1W 5% AXIAL
Copy   RES 680 OHM 1W 5% AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

680 Ohms ±5% 1W Through Hole Resistor Axial Wirewound

Copy   680 Ohms ±5% 1W Through Hole Resistor Axial  Wirewound
Documents & Media
Datasheets CA Series High Volume
Mfg CAD Models CA.stp
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series CA
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 680 Ohms
Tolerance ±5%
Power (Watts) 1W
Composition Wirewound
Features -
Temperature Coefficient ±300ppm/°C
Operating Temperature -65°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.170" Dia x 0.460" L (4.32mm x 11.68mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.26404 $1,320.20
12,500 0.25625 $3,203.13
25,000 0.24969 $6,242.25

Submit a request for quotation on quantities greater than those displayed.

00:27:16 9/26/2018