Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 $1.55
10 1.37500 $13.75
25 1.27520 $31.88
50 1.20000 $60.00
100 1.05000 $105.00
250 0.90000 $225.00
500 0.75000 $375.00
1,000 0.65000 $650.00
5,000 0.63000 $3,150.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ALSR5J-20.0K-ND
Copy   ALSR5J-20.0K-ND
Quantity Available 1,696
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALSR0520K00JE12

Copy   ALSR0520K00JE12
Description RES 20K OHM 5W 5% AXIAL
Copy   RES 20K OHM 5W 5% AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

20 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound

Copy   20 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
HTML Datasheet ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ALSR Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance 20 kOhms
Tolerance ±5%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
CWD-20KRCT-ND CW00520K00JE73 Vishay Dale Cut Tape (CT) ? 665 - Immediate
$1.64000 1 Not applicable
Additional Resources
Standard Package ? 1
Other Names ALSR-5-20.0K
ALSR5J-20.0K

13:25:38 1/22/2019