Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.71000 $1.71
10 1.51300 $15.13
25 1.40240 $35.06
50 1.32000 $66.00
100 1.15500 $115.50
250 0.99000 $247.50
500 0.82500 $412.50
1,000 0.71500 $715.00
5,000 0.69300 $3,465.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ALSR5F-125-ND
Copy   ALSR5F-125-ND
Quantity Available 1,425
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ALSR05125R0FE12

Copy   ALSR05125R0FE12
Description RES 125 OHM 5W 1% AXIAL
Copy   RES 125 OHM 5W 1% AXIAL
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

125 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound

Copy   125 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Documents & Media
Datasheets ALVR, ALSR Series 1W-10W
HTML Datasheet ALVR, ALSR Series 1W-10W
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog ALSR Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series ALSR
Packaging ? Bulk ?
Part Status Active
Resistance 125 Ohms
Tolerance ±1%
Power (Watts) 5W
Composition Wirewound
Features Moisture Resistant
Temperature Coefficient ±30ppm/°C
Operating Temperature -65°C ~ 250°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names ALSR-5-125-1%
ALSR5F-125

21:52:29 1/16/2019