USD
Favorite

Photo Not Available
564R3DF0T10XR 100pF ±10% 3000V (3kV) Ceramic Capacitor N2500 Radial, Disc
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39165 $391.65

Submit a request for quotation on quantities greater than those displayed.

564R3DF0T10XR

Digi-Key Part Number 564R3DF0T10XR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 564R3DF0T10XR
Copy  
Description CAP CER 100PF 3KV N2500 RADIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

100pF ±10% 3000V (3kV) Ceramic Capacitor N2500 Radial, Disc

Copy  
Documents & Media
Featured Product RFI Capacitors Solutions For Engineers Only
PCN Design/Specification Mult devs laser markings 23/DEC/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Cera-Mite
Series Cera-Mite 564R
Packaging Bulk 
Part Status Active
Capacitance 100pF
Tolerance ±10%
Voltage - Rated 3000V (3kV)
Temperature Coefficient N2500
Operating Temperature -25°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.291" Dia (7.40mm)
Height - Seated (Max) 0.480" (12.20mm)
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 250