USD
Favorite

Photo Not Available
564R20TST22 220pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39090 $390.90

Submit a request for quotation on quantities greater than those displayed.

564R20TST22

Digi-Key Part Number 564R20TST22-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 564R20TST22
Copy  
Description CAP CER 220PF 2KV X7R RADIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

220pF ±10% 2000V (2kV) Ceramic Capacitor X7R Radial, Disc

Copy  
Documents & Media
Featured Product RFI Capacitors Solutions For Engineers Only
PCN Design/Specification Mult devs laser markings 23/DEC/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Cera-Mite
Series Cera-Mite 564R
Packaging Bulk 
Part Status Active
Capacitance 220pF
Tolerance ±10%
Voltage - Rated 2000V (2kV)
Temperature Coefficient X7R
Operating Temperature -25°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.461" Dia (11.70mm)
Height - Seated (Max) 0.650" (16.50mm)
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 250