USD
Favorite

Photo Not Available
562RAA102AH103MA65 10000pF ±10% 1000V (1kV) Ceramic Capacitor Radial, Disc
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39720 $397.20

Submit a request for quotation on quantities greater than those displayed.

562RAA102AH103MA65

Digi-Key Part Number 562RAA102AH103MA65-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 562RAA102AH103MA65
Copy  
Description CAP CER 10000PF 1KV RADIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

10000pF ±10% 1000V (1kV) Ceramic Capacitor Radial, Disc

Copy  
Documents & Media
Featured Product RFI Capacitors Solutions For Engineers Only
PCN Design/Specification Mult devs laser markings 23/DEC/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Cera-Mite
Series Cera-Mite 562R
Packaging Bulk 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient -
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension -
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 250