Add To Favorites
Photo Not Available
562R5TSD15QT 1500pF ±10% 1000V (1kV) Ceramic Capacitor Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26249 $1,049.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 562R5TSD15QT-ND
Copy   562R5TSD15QT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

562R5TSD15QT

Copy   562R5TSD15QT
Description CAP CER 1500PF 1KV RADIAL
Copy   CAP CER 1500PF 1KV RADIAL
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

1500pF ±10% 1000V (1kV) Ceramic Capacitor Radial, Disc

Copy   1500pF ±10% 1000V (1kV) Ceramic Capacitor  Radial, Disc
Documents & Media
Featured Product RFI Capacitors Solutions For Engineers Only
Product Attributes Select All
Categories
Manufacturer Vishay Cera-Mite
Series Cera-Mite 562R
Packaging ? Bulk ?
Part Status Active
Capacitance 1500pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient -
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.370" Dia (9.40mm)
Height - Seated (Max) 0.488" (12.40mm)
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

09:24:17 1/16/2019