Add To Favorites
562R5GAD50JK 5000pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 0.26249 $1,049.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 562R5GAD50JK-ND
Copy   562R5GAD50JK-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

562R5GAD50JK

Copy   562R5GAD50JK
Description CAP CER 5000PF 1KV Z5U RADIAL
Copy   CAP CER 5000PF 1KV Z5U RADIAL
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

5000pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc

Copy   5000pF ±20% 1000V (1kV) Ceramic Capacitor Z5U Radial, Disc
Documents & Media
Datasheets 561R, 562R, 565R Series
Featured Product RFI Capacitors Solutions For Engineers Only
Product Attributes Select All
Categories
Manufacturer Vishay Cera-Mite
Series Cera-Mite 562R
Packaging ? Bulk ?
Part Status Active
Capacitance 5000pF
Tolerance ±20%
Voltage - Rated 1000V (1kV)
Temperature Coefficient Z5U
Operating Temperature -55°C ~ 105°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.370" Dia (9.40mm)
Height - Seated (Max) 0.495" (12.58mm)
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

05:23:44 1/20/2019