USD
Favorite

Photo Not Available
561R1DF0D12 1200pF ±10% 1000V (1kV) Ceramic Capacitor N2800 Radial, Disc
Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.39690 $396.90

Submit a request for quotation on quantities greater than those displayed.

561R1DF0D12

Datasheet
Digi-Key Part Number 561R1DF0D12-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 561R1DF0D12
Copy  
Description CAP CER 1200PF 1KV N2800 RADIAL
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

1200pF ±10% 1000V (1kV) Ceramic Capacitor N2800 Radial, Disc

Copy  
Documents & Media
Datasheets 561R,564R Series
Featured Product RFI Capacitors Solutions For Engineers Only
PCN Design/Specification Mult devs laser markings 23/DEC/2019
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Cera-Mite
Series Cera-Mite 561R
Packaging Bulk 
Part Status Active
Capacitance 1200pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient N2800
Operating Temperature -55°C ~ 105°C
Features Low Dissipation Factor
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.370" Dia (9.40mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing 0.252" (6.40mm)
Lead Style Straight
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 250