Add To Favorites
SMM02040D8871DB300 8.87 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10238 $307.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SMM02040D8871DB300-ND
Copy   SMM02040D8871DB300-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMM02040D8871DB300

Copy   SMM02040D8871DB300
Description RES 8.87KOHM 0.5% 1/4W MELF 0204
Copy   RES 8.87KOHM 0.5% 1/4W MELF 0204
Manufacturer Standard Lead Time 51 Weeks
Detailed Description

8.87 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film

Copy   8.87 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Documents & Media
Datasheets SMM0204 Series Datasheet
Mfg Application Notes MELF Resistors Appl Note
Product Training Modules MM and SMM Thin Film MELF Resistor Series
Featured Product MELF Resistors for Engineers Only
Mfg CAD Models SMM0102, 0204, 0207.stp
HTML Datasheet SMM0204 Series Datasheet
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series SMM0204
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 8.87 kOhms
Tolerance ±0.5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case MELF, 0204
Supplier Device Package Mini MELF
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000

02:40:03 12/12/2018