Add To Favorites
  • New Product New Product
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number SMM02040D7681DB300-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMM02040D7681DB300

Description SMM0204 25 7K68 0.5% B3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 41 Weeks
Detailed Description

7.68 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film

Documents & Media
Datasheets SMM0204 Series Datasheet
Mfg Application Notes MELF Resistors Appl Note
Featured Product MELF Resistors for Engineers Only
Mfg CAD Models SMM0102, 0204, 0207.stp
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series SMM0204
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 7.68 kOhms
Tolerance ±0.5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case MELF, 0204
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 3,000

02:56:34 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10238 $307.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback