Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SMM02040D6049DB300-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SMM02040D6049DB300

Description RES 60.4 OHM 0.5% 1/4W MELF 0204
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 48 Weeks
Detailed Description

60.4 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film

Documents & Media
Datasheets SMM0204 Series Datasheet
Mfg Application Notes MELF Resistors Appl Note
Product Training Modules MM and SMM Thin Film MELF Resistor Series
Featured Product MELF Resistors for Engineers Only
Mfg CAD Models SMM0102, 0204, 0207.stp
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series SMM0204
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 60.4 Ohms
Tolerance ±0.5%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case MELF, 0204
Supplier Device Package Mini MELF
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 3,000

04:12:54 6/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.10238 $307.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SMM02040D6049DB000-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.09425
Send Feedback