Add To Favorites
SMM02040C1000FB300 100 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.29000 $0.29
10 0.24100 $2.41
100 0.09440 $9.44
1,000 0.03950 $39.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 749-1215-1-ND
Copy   749-1215-1-ND
Quantity Available 14,603
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SMM02040C1000FB300

Copy   SMM02040C1000FB300
Description RES 100 OHM 1% 1/4W MELF 0204
Copy   RES 100 OHM 1% 1/4W MELF 0204
Detailed Description

100 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film

Copy   100 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Documents & Media
Datasheets SMM0204 Series Datasheet
Mfg Application Notes MELF Resistors Appl Note
Product Training Modules MM and SMM Thin Film MELF Resistor Series
Video File MELF Assembly Video
Featured Product MELF Resistors for Engineers Only
Mfg CAD Models SMM0102, 0204, 0207.stp
HTML Datasheet SMM0204 Series Datasheet
Online Catalog SMM0204 Series
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series SMM0204
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 100 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case MELF, 0204
Supplier Device Package Mini MELF
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 749-1215-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1215-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: $0.03292
  • Digi-Reel® ? : 749-1215-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,603 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : SMM02040C1000FB000-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.02793

19:59:33 4/19/2019