Add To Favorites
Product Overview
Digi-Key Part Number 749-1070-1-ND
Quantity Available 4,964
Can ship immediately
Manufacturer

Manufacturer Part Number

RCA121810R0FKEKLS

Description RES SMD 10 OHM 1W 1812 WIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film

Documents & Media
Datasheets RCA-LS e3 Series Datasheet
Online Catalog RCA-LS Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCA-LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1812 (4532 Metric), 1218
Supplier Device Package 1812
Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 749-1070-1

17:03:23 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.51200 $5.12
100 0.29840 $29.84
1,000 0.16737 $167.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1070-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.15138
  • Digi-Reel® ? : 749-1070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,964 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback