Add To Favorites
Product Overview
Digi-Key Part Number 749-1066-1-ND
Quantity Available 9,609
Can ship immediately
Manufacturer

Manufacturer Part Number

RCA06121K00FKEALS

Description RES SMD 1K OHM 1/2W 1206 WIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 kOhms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thick Film

Documents & Media
Datasheets RCA-LS e3 Series Datasheet
Online Catalog RCA-LS Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCA-LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 1206
Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 749-1066-1

18:12:00 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.39000 $0.39
10 0.28200 $2.82
100 0.11280 $11.28
1,000 0.05557 $55.57
2,500 0.05148 $128.70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1066-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.04457
  • Digi-Reel® ? : 749-1066-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,609 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback