Add To Favorites
Product Overview
Digi-Key Part Number 749-1061-1-ND
Quantity Available 9,141
Can ship immediately
Manufacturer

Manufacturer Part Number

RCA04061K00FKEALS

Description RES SMD 1K OHM 1/4W 0604 WIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

1 kOhms ±1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200 Thick Film

Documents & Media
Datasheets EZ-BLE™ PSoC Evaluation Board
Online Catalog RCA-LS Series
Product Attributes Select All
Categories
Manufacturer Vishay Dale
Series RCA-LS
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 kOhms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0604 (1610 Metric), 0406
Supplier Device Package 0406
Size / Dimension 0.039" L x 0.063" W (1.00mm x 1.60mm)
Height - Seated (Max) 0.018" (0.45mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 749-1061-1

10:48:39 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.17000 $0.17
10 0.14200 $1.42
100 0.05560 $5.56
1,000 0.02328 $23.28
2,500 0.02134 $53.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1061-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.01764
  • Digi-Reel® ? : 749-1061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,141 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback