Add To Favorites
Photo Not Available
PE0100WH30133BH1 300pF ±5% 13000V (13kV) Ceramic Capacitor R42 Disk, Metal Fitting - Threaded
Product Overview
Digi-Key Part Number 749-1769-ND
Copy   749-1769-ND
Quantity Available 3
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE0100WH30133BH1

Copy   PE0100WH30133BH1
Description CAP CER 300PF 13KV R42 DISK
Copy   CAP CER 300PF 13KV R42 DISK
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

300pF ±5% 13000V (13kV) Ceramic Capacitor R42 Disk, Metal Fitting - Threaded

Copy   300pF ±5% 13000V (13kV) Ceramic Capacitor R42 Disk, Metal Fitting - Threaded
Documents & Media
Datasheets Px70, 100, 140, 200 Series Datasheet
Online Catalog P Series
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series P
Packaging ? Bulk ?
Part Status Active
Capacitance 300pF
Tolerance ±5%
Voltage - Rated 13000V (13kV)
Temperature Coefficient R42
Operating Temperature -55°C ~ 100°C
Features -
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Requires Holder
Package / Case Disk, Metal Fitting - Threaded
Size / Dimension 3.937" Dia (100.00mm)
Height - Seated (Max) -
Thickness (Max) -
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 749-1769
PE0100WH30133BH1-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1,491.57000 $1,491.57

Submit a request for quotation on quantities greater than those displayed.

04:13:07 9/25/2018