Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MMB02070C5368FB200-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

MMB02070C5368FB200

Description RES SMD 5.36 OHM 1% 1W 0207
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

5.36 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film

Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MMB - Professional
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 5.36 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 2,000

08:50:55 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.10530 $210.60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback