Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.11310 $226.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MMB02070C5108FB200-ND
Copy   MMB02070C5108FB200-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MMB02070C5108FB200

Copy   MMB02070C5108FB200
Description RES SMD 5.1 OHM 1% 1W 0207
Copy   RES SMD 5.1 OHM 1% 1W 0207
Detailed Description

5.1 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy   5.1 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MMB - Professional
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 5.1 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000

04:13:21 1/23/2019