USD
Favorite

Photo Not Available
MMA02040E9102BB100 91 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
643 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.94000 $0.94
10 0.83500 $8.35
25 0.76800 $19.20
50 0.70080 $35.04
100 0.60640 $60.64
250 0.51204 $128.01
500 0.43120 $215.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 749-2108-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.33075
  • Digi-Reel®  : 749-2108-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 643 - Immediate
  • Unit Price: Digi-Reel®

MMA02040E9102BB100

Datasheet
Digi-Key Part Number 749-2108-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MMA02040E9102BB100
Copy  
Description RES 91 KOHM 0.1% 1/4W 0204
Copy  
Detailed Description

91 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy  
Documents & Media
Datasheets MMU0102, MMA0204, MMB0207, Precision
Video File MELF Assembly Video
EDA / CAD Models Download from Ultra Librarian
Online Catalog MMA - Precision Series
Product Attributes
Type Description Select All
Categories
Manufacturer Vishay Beyschlag
Series MMA - Precision
Packaging Cut Tape (CT) 
Part Status Active
Resistance 91 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±15ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case MELF, 0204
Ratings AEC-Q200
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 749-2108-1