Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.63000 $0.63
5 0.60800 $3.04
10 0.58900 $5.89
50 0.49560 $24.78
100 0.41140 $41.14
250 0.37400 $93.50
500 0.31790 $158.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MFU0805.50CT-ND
Copy   MFU0805.50CT-ND
Quantity Available 6,431
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MFU0805FF00500P100

Copy   MFU0805FF00500P100
Description FUSE BOARD MNT 500MA 32VDC 0805
Copy   FUSE BOARD MNT 500MA 32VDC 0805
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

500mA AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)

Copy   500mA  AC 32V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0805 (2012 Metric)
Documents & Media
Datasheets MFU Series, Thin Film Fuse
Featured Product MFU Series SMD Chip Fuses
HTML Datasheet MFU Series, Thin Film Fuse
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog MFU Series
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MFU
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating (Amps) 500mA
Voltage Rating - DC 32V
Response Time Fast Blow
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.0009
Approvals UL
Operating Temperature -55°C ~ 125°C
Color -
Size / Dimension 0.079" L x 0.049" W x 0.018" H (2.00mm x 1.25mm x 0.45mm)
DC Cold Resistance 0.57 Ohms
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • MFU0805FF01000P100 - Vishay Beyschlag | MFU08051.00CT-ND DigiKey Electronics
  • MFU0805FF01000P100
  • Vishay Beyschlag
  • FUSE BOARD MOUNT 1A 32VDC 0805
  • Unit Price $0.54000
  • MFU08051.00CT-ND
  • PMEG4030ER,115 - Nexperia USA Inc. | 1727-5313-1-ND DigiKey Electronics
  • PMEG4030ER,115
  • Nexperia USA Inc.
  • DIODE SCHOTTKY 40V 3A SOD123W
  • Unit Price $0.51000
  • 1727-5313-1-ND
  • TC33X-2-502E - Bourns Inc. | TC33X-502ECT-ND DigiKey Electronics
  • TC33X-2-502E
  • Bourns Inc.
  • TRIMMER 5K OHM 0.1W J LEAD TOP
  • Unit Price $0.29000
  • TC33X-502ECT-ND
  • PIC16F628A-I/SO - Microchip Technology | PIC16F628A-I/SO-ND DigiKey Electronics
  • PIC16F628A-I/SO
  • Microchip Technology
  • IC MCU 8BIT 3.5KB FLASH 18SOIC
  • Unit Price $1.83000
  • PIC16F628A-I/SO-ND
  • MFU0805FF01500P100 - Vishay Beyschlag | MFU08051.50CT-ND DigiKey Electronics
  • MFU0805FF01500P100
  • Vishay Beyschlag
  • FUSE BOARD MOUNT 1.5A 32VDC 0805
  • Unit Price $0.54000
  • MFU08051.50CT-ND
Additional Resources
Standard Package ? 1
Other Names MFU0805.50CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MFU0805.50TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.25500
  • Digi-Reel® ? : MFU0805.50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,431 - Immediate
  • Unit Price: Digi-Reel®

12:28:24 3/20/2019