Add To Favorites
MCW0612MC3300FP100 330 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.14778 $147.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCW0612MC3300FP100-ND
Copy   MCW0612MC3300FP100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCW0612MC3300FP100

Copy   MCW0612MC3300FP100
Description RES 330 OHM 1% 1W 1206 WIDE
Copy   RES 330 OHM 1% 1W 1206 WIDE
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

330 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy   330 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCW AT - Professional
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 330 Ohms
Tolerance ±1%
Power (Watts) 1W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 175°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package 0612
Size / Dimension 0.063" L x 0.122" W (1.60mm x 3.10mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1,000
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCW0612MC3300FP500-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.13311

14:49:56 10/15/2018