Add To Favorites
MCW0612MC2209FP100 22 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.51300 $5.13
100 0.34420 $34.42

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 749-1113-1-ND
Copy   749-1113-1-ND
Quantity Available 1,930
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCW0612MC2209FP100

Copy   MCW0612MC2209FP100
Description RES SMD 22 OHM 1/2W 1206 WIDE
Copy   RES SMD 22 OHM 1/2W 1206 WIDE
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

22 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy   22 Ohms ±1% 0.5W, 1/2W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCW AT - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 22 Ohms
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case Wide 1206 (3216 Metric), 0612
Supplier Device Package -
Size / Dimension 0.063" L x 0.122" W (1.60mm x 3.10mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 749-1113-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1113-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $0.18480
  • Digi-Reel® ? : 749-1113-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,930 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : MCW0612MC2209FP500-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.16661

10:08:25 12/19/2018