Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number MCW0406-10.0K-MBTR-ND
Quantity Available 0

Manufacturer Part Number


Description RES SMD 10K OHM 1/4W 0604 WIDE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

10 kOhms ±0.1% 0.25W, 1/4W Chip Resistor Wide 0604 (1610 Metric), 0406 Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film

Product Attributes Select All
Manufacturer Vishay Beyschlag
Series MCW AT - Precision
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 10 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case Wide 0604 (1610 Metric), 0406
Supplier Device Package 0406
Size / Dimension 0.039" L x 0.063" W (1.00mm x 1.60mm)
Height - Seated (Max) 0.014" (0.35mm)
Number of Terminations 2
Failure Rate -
Additional Resources
Standard Package ? 1,000
Other Names MCW0406-10.0K-MBTR

06:56:29 3/23/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.20300 $203.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback