Add To Favorites
MCU08050D1234BP500 1.23 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14500 $725.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCU08050D1234BP500-ND
Copy   MCU08050D1234BP500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCU08050D1234BP500

Copy   MCU08050D1234BP500
Description RES SMD 1.23M OHM 0.1% 1/8W 0805
Copy   RES SMD 1.23M OHM 0.1% 1/8W 0805
Detailed Description

1.23 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film

Copy   1.23 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCU - Precision
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 1.23 MOhms
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 5,000

07:14:00 10/16/2018