Add To Favorites
Photo Not Available
MCT0603MZ0000ZP500 0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.31300 $3.13
100 0.12220 $12.22
1,000 0.05114 $51.14
2,500 0.04688 $117.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 749-1745-1-ND
Copy   749-1745-1-ND
Quantity Available 3,471
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCT0603MZ0000ZP500

Copy   MCT0603MZ0000ZP500
Description RES 0 OHM JUMPER 1/8W 0603
Copy   RES 0 OHM JUMPER 1/8W 0603
Detailed Description

0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film

Copy   0 Ohms Jumper 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCT AT - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 749-1745-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1745-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.03875
  • Digi-Reel® ? : 749-1745-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,471 - Immediate
  • Unit Price: Digi-Reel®

06:06:53 1/17/2019