Add To Favorites
Photo Not Available
MCT06030D4703BP500 470 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5,000 0.14500 $725.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCT06030D4703BP500-ND
Copy   MCT06030D4703BP500-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCT06030D4703BP500

Copy   MCT06030D4703BP500
Description RES 470K OHM 0.1% 1/10W 0603
Copy   RES 470K OHM 0.1% 1/10W 0603
Detailed Description

470 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film

Copy   470 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Documents & Media
Mfg CAD Models MCS0402, MCT0603, MCU0805, MCA1206.stp
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCT - Precision
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 470 kOhms
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5,000

06:06:30 12/19/2018