Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.18000 $0.18
10 0.15200 $1.52
100 0.05960 $5.96
1,000 0.02495 $24.95
2,500 0.02287 $57.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 749-1654-1-ND
Copy   749-1654-1-ND
Quantity Available 374,963
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCT06030C4641FP500

Copy   MCT06030C4641FP500
Description RES SMD 4.64K OHM 1% 1/8W 0603
Copy   RES SMD 4.64K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4.64 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film

Copy   4.64 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCT - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 4.64 kOhms
Tolerance ±1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 749-1654-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1654-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 370,000 - Immediate
  • Unit Price: $0.01890
  • Digi-Reel® ? : 749-1654-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 374,963 - Immediate
  • Unit Price: Digi-Reel®

07:18:22 4/21/2019