Add To Favorites
MCS0402HC2002FE000 20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.14500 $1,450.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCS0402HC2002FE000-ND
Copy   MCS0402HC2002FE000-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCS0402HC2002FE000

Copy   MCS0402HC2002FE000
Description RES SMD 20K OHM 1% 1/16W 0402
Copy   RES SMD 20K OHM 1% 1/16W 0402
Detailed Description

20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film

Copy   20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric)  Thin Film
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
749-1595-2-ND MCS04020D2002BE100 Vishay Beyschlag Tape & Reel (TR) ? 4,000 - Immediate
$0.17489 1,000
749-1561-2-ND MCS04020C2002FE000 Vishay Beyschlag Tape & Reel (TR) ? 20,000 - Immediate
$0.02940 10,000
A119914TR-ND CPF0402B20KE TE Connectivity Passive Product Tape & Reel (TR) ? 10,000 - Immediate
$0.10086 5,000
408-1674-2-ND RG1005P-203-D-T10 Susumu Tape & Reel (TR) ? 30,000 - Immediate
$0.01430 10,000
P20KDCTR-ND ERA-2AEB203X Panasonic Electronic Components Tape & Reel (TR) ? 310,000 - Immediate
$0.04669 10,000
P20KDETR-ND ERA-2AED203X Panasonic Electronic Components Tape & Reel (TR) ? 10,000 - Immediate
$0.02176 10,000
YAG1388TR-ND RT0402BRD0720KL Yageo Tape & Reel (TR) ? 90,000 - Immediate
$0.04478 10,000
RR05P20.0KDTR-ND RR0510P-203-D Susumu Tape & Reel (TR) ? 30,000 - Immediate
$0.00856 10,000
RG10P20KBTR-ND RG1005P-203-B-T5 Susumu Tape & Reel (TR) ? 65,000 - Immediate
$0.07613 5,000
311-2157-2-ND RT0402DRD0720KL Yageo Tape & Reel (TR) ? 60,000 - Immediate
$0.03205 10,000
311-2254-2-ND RT0402DRE0720KL Yageo Tape & Reel (TR) ? 10,000 - Immediate
$0.02019 10,000
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCS - VG01
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 20 kOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features -
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10,000

15:45:15 10/17/2018