Add To Favorites
MCS04020C1504FE000 1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.30000 $0.30
10 0.25400 $2.54
100 0.09930 $9.93
1,000 0.04158 $41.58
2,500 0.03812 $95.29
5,000 0.03465 $173.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 749-1557-1-ND
Copy   749-1557-1-ND
Quantity Available 56,677
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCS04020C1504FE000

Copy   MCS04020C1504FE000
Description RES SMD 1.5M OHM 1% 1/10W 0402
Copy   RES SMD 1.5M OHM 1% 1/10W 0402
Detailed Description

1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film

Copy   1.5 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCS - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1.5 MOhms
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.015" (0.37mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 749-1557-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 749-1557-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 50,000 - Immediate
  • Unit Price: $0.02940
  • Digi-Reel® ? : 749-1557-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,677 - Immediate
  • Unit Price: Digi-Reel®

23:21:00 4/25/2019