Add To Favorites
MCA12060D9201BP100 9.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.26289 $262.89

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCA12060D9201BP100-ND
Copy   MCA12060D9201BP100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCA12060D9201BP100

Copy   MCA12060D9201BP100
Description RES SMD 9.2K OHM 0.1% 1/4W 1206
Copy   RES SMD 9.2K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

9.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film

Copy   9.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCA - Precision
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance 9.2 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

06:33:55 3/24/2019