Add To Favorites
Product Overview
Digi-Key Part Number MCA1206-10.0-CFTRCT-ND
Quantity Available 4,692
Can ship immediately
Manufacturer

Manufacturer Part Number

MCA12060C1009FP500

Description RES SMD 10 OHM 1% 0.4W 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

10 Ohms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film

Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCA - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 Ohms
Tolerance ±1%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names MCA1206-10.0-CFTRCT

14:05:16 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.52000 $5.20
100 0.27030 $27.03
1,000 0.14553 $145.53
2,500 0.14355 $358.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCA1206-10.0-CFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.13050
  • Digi-Reel® ? : MCA1206-10.0-CFTRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,692 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback