Add To Favorites
MCA12060C1004FP500 1 MOhms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.43300 $4.33
100 0.22520 $22.52
1,000 0.12128 $121.28
2,500 0.11962 $299.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MCA1206-1.00M-CFCT-ND
Copy   MCA1206-1.00M-CFCT-ND
Quantity Available 9,246
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MCA12060C1004FP500

Copy   MCA12060C1004FP500
Description RES SMD 1M OHM 1% 0.4W 1206
Copy   RES SMD 1M OHM 1% 0.4W 1206
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

1 MOhms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film

Copy   1 MOhms ±1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thin Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series MCA - Professional
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 1 MOhms
Tolerance ±1%
Power (Watts) 0.4W, 2/5W
Composition Thin Film
Features Anti-Sulfur
Temperature Coefficient ±50ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names MCA1206-1.00M-CFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MCA1206-1.00M-CFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.10875
  • Digi-Reel® ? : MCA1206-1.00M-CFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,246 - Immediate
  • Unit Price: Digi-Reel®

07:27:46 11/15/2018