Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57800 $5.78
25 0.49520 $12.38
50 0.44560 $22.28
100 0.38780 $38.78
250 0.34652 $86.63
500 0.28050 $140.25
1,000 0.22688 $226.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMB-680CT-ND
Copy   CMB-680CT-ND
Quantity Available 5,750
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMB02070X6800GB200

Copy   CMB02070X6800GB200
Description RES SMD 680 OHM 2% 1W 0207
Copy   RES SMD 680 OHM 2% 1W 0207
Detailed Description

680 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film

Copy   680 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series CMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 680 Ohms
Tolerance ±2%
Power (Watts) 1W
Composition Carbon Film
Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
Additional Resources
Standard Package ? 1
Other Names CMB-680CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMB-680TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.19950
  • Digi-Reel® ? : CMB-680DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,750 - Immediate
  • Unit Price: Digi-Reel®

23:48:40 8/23/2019