Add To Favorites
Product Overview
Digi-Key Part Number CMB-360CT-ND
Quantity Available 1,868
Can ship immediately
Manufacturer

Manufacturer Part Number

CMB02070X3600GB200

Description RES SMD 360 OHM 2% 1W 0207
Detailed Description

360 Ohms ±2% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Carbon Film

Documents & Media
Datasheets CMB0207 High Pulse Load
Product Training Modules High Pulse Load Carbon Film MELF
Featured Product MELF Resistors for Engineers Only
Mfg CAD Models CMA0204.stp
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog CMB Series
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series CMB
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 360 Ohms
Tolerance ±2%
Power (Watts) 1W
Composition Carbon Film
Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0207
Supplier Device Package 0207
Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMB-360CT

02:23:23 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.57800 $5.78
25 0.49520 $12.38
50 0.44560 $22.28
100 0.38780 $38.78
250 0.34652 $86.63
500 0.28050 $140.25
1,000 0.22688 $226.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMB-360TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19950
  • Digi-Reel® ? : CMB-360DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback