Product Overview
Digi-Key Part Number CMA-560CT-ND
Copy   CMA-560CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMA02040X5600GB300

Copy   CMA02040X5600GB300
Description RES SMD 560 OHM 2% 0.4W 0204
Copy   RES SMD 560 OHM 2% 0.4W 0204
Detailed Description

560 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film

Copy   560 Ohms ±2% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200, Pulse Withstanding Carbon Film
Documents & Media
Datasheets CMA0204 High Pulse Load
Featured Product MELF Resistors for Engineers Only
Mfg CAD Models CMA0204.stp
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Vishay Beyschlag
Series CMA
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Resistance 560 Ohms
Tolerance ±2%
Power (Watts) 0.4W, 2/5W
Composition Carbon Film
Features Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case MELF, 0204
Supplier Device Package 0204
Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMA-560CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMA-560TR-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.10200

17:21:02 9/21/2018